Location: 
All Products

Mallory Sonalert SC110JR

Mallory Sonalert - SC110JR - PIEZOELECTRIC ALARM;  68 DBA (MIN.) @ 2 FT.,  30 VAC/VDC;  SLOW PULSE;  PANEL MOUNT View larger image View larger image
Image may be a representation.
See specs for product details.

Mallory Sonalert PIEZOELECTRIC ALARM; 68 DBA (MIN.) @ 2 FT., 30 VAC/VDC; SLOW PULSE; PANEL MOUNT
Mfr. Part#:
SC110JR

Allied Stock#: 70186589

 RoHS Compliant Part

 
View More from Mallory Sonalert >>
Pricing (USD) & Availability
Standard Pricing
$32.61 (Each)
1$32.613
10$31.578
25$28.832
Availability

19 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SC Series
Color: Black
Current Rating: 19 mA
Decibel Range: 68 to 80 dBA
Decibels at 1 Meter: 80 dBA @ 2 ft
Diameter: 42.85 mm
Features: Low, Medium or Soft Sound Level
Frequency: 2.9 kHz
Mounting Style: Panel
Operation: Slow Pulse
Primary Type: Alarm
Sound Level: 75 to 85 dB
Special Features: Medium Sound Level, Slow Pulse
Supply Voltage: 30 to 120 VAC/VDC
Temperature Range: -30 to +65 °C
Temperature, Opening, Maximum: +65 °C
Temperature, Operating, Minimum: -30 °C
Termination: Screw Terminal
Tone: Pulse
Type: Electro-Acoustic

Overview

Slow Pulse Tone Models (0.5 to 2 Pulses Per Second)

Panel Mount for Commercial, Industrial, Medical and Transportation Applications (Temperature: –30°C to +65°C)