Location: 
All Products

Mallory Sonalert PSR-23F08S-JQ

Mallory Sonalert - PSR-23F08S-JQ - Speaker;  Mylar- Plastic Frame;  8 Ohm;  0.25 Watts;  81 DB;  900 HZ;  23X5 MM View larger image View larger image
Image may be a representation.
See specs for product details.

Mallory Sonalert Speaker; Mylar- Plastic Frame; 8 Ohm; 0.25 Watts; 81 DB; 900 HZ; 23X5 MM
Mfr. Part#:
PSR-23F08S-JQ

Allied Stock#: 70186757

 RoHS Compliant Part

 
View More from Mallory Sonalert >>
Pricing (USD) & Availability
Special Pricing
$0.334 (Each)
1$0.334(Save 55%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.740 (Each)
1$0.740
5$0.700
10$0.680
25$0.660
50$0.630
100$0.550
Availability

109 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PSR Series
Frequency Response: 900 Hz Hz
Impedance: 8 Ohms Ohms
Power: 0.25 W W
Primary Type: Miniature
Sound Level: 75 to 85 dB

Overview

Miniature Speakers — Mylar; 8 Ohm; Mounted and Bare; For Medical, Consumer, Industrial and Transport Applications

Features:

Rated Wattage: 0.25
Sound Frequency: 900 Hz
Frame Material: Plastic
Terminals: Bare

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.