Location: 
All Products

Mallory Sonalert PK-27N26PSQ

Mallory Sonalert - PK-27N26PSQ - INDICATOR;  3 TO 28 VDC;  90 DB (MIN.) @ 12 VDC;  PCB;  2500500 HZ;  CONSTANT View larger image View larger image
Image may be a representation.
See specs for product details.

Mallory Sonalert INDICATOR; 3 TO 28 VDC; 90 DB (MIN.) @ 12 VDC; PCB; 2500500 HZ; CONSTANT
Mfr. Part#:
PK-27N26PSQ

Allied Stock#: 70186652

 RoHS Compliant Part

 
View More from Mallory Sonalert >>
Pricing (USD) & Availability
Standard Pricing
$2.83 (Each)
1$2.830
10$2.740
25$2.502
Availability

478 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PK Series
Color: Black
Current Rating: 15 mA
Decibel Range: 78 to 95 dB
Decibels at 1 Meter: 90 dB @ 30 cm
Diameter: 30 mm
Features: Built-In Drive Circuitry
Frequency: 2500 Hz
Mounting Style: Through Hole
Operation: Constant
Primary Type: Buzzer
Sound Level: 85 to 95 dB
Special Features: 2500 Hz Oscillation Frequency
Supply Voltage: 3 to 28 VDC
Temperature Range: -20 to +70 °C
Temperature, Opening, Maximum: +70 °C
Temperature, Operating, Minimum: -20 °C
Termination: Pin
Tone: Continuous
Type: Electro-Acoustic

Overview

Mallory Sonalert Indicators - Built-In Drive Circuitry, Various Mounting Options.
Indicators have internal drive circuitry and require only DC source voltage for operation.

Cont. Tone; 3-28Vdc; 90dB; 2.5kHz; 30x10mm; PC Pins



Features:




  • Low current consumption and high sound output


  • Extremely clear and penetrating sound


  • Small size and light weight


  • No electronic generated EMI or RFI





    Applications




  • Office equipment


  • Communication equipment


  • Home appliances


  • Alarms


  • Computers


  • Vehicles