Mallory Sonalert PK-20A38PQ
Buzzers, 3 to 24 VDC, 95 dB, 12 VDC, 3800 Hz, Pin Term, Continuous, PK Series
Mfr. Part #: PK-20A38PQ / RS Stock #: 70186650
Price
Qty.
Standard Price
1
$6.41
5
$5.90
10
$5.45
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Current Rating
15 mA
Decibel Range
89 to 105 dB
Decibels at 1 Meter
95 dB
Diameter
23 mm
Features
Built-In Drive Circuitry
Frequency
3800 Hz
Maximum Opening Temperature
70 °C
Minimum Operating Temperature
-20 °C
Mounting Style
Through Hole
Operation
Constant
Primary Type
Buzzer
Sound Level
95 and above dB
Special Features
3800 Hz Oscillation Frequency
Supply Voltage
3-24 VDC
Temperature Range
-20 to 70 C
Termination
Pin
Tone
Continuous
Type
Electro-Acoustic
Overview
Mallory Sonalert Indicators - Built-In Drive Circuitry, Various Mounting Options.
Indicators have internal drive circuitry and require only DC source voltage for operation.
Cont. Tone; 3-24Vdc; 95dB; 3.8kHz; 23x18mm; PC Pins
Features:
?Low current consumption and high sound output
?Extremely clear and penetrating sound
?Small size and light weight
?No electronic generated EMI or RFI
Applications
?Office equipment
?Communication equipment
?Home appliances
?Alarms
?Computers
?Vehicles
Indicators have internal drive circuitry and require only DC source voltage for operation.
Cont. Tone; 3-24Vdc; 95dB; 3.8kHz; 23x18mm; PC Pins
Features:
?Low current consumption and high sound output
?Extremely clear and penetrating sound
?Small size and light weight
?No electronic generated EMI or RFI
Applications
?Office equipment
?Communication equipment
?Home appliances
?Alarms
?Computers
?Vehicles