All Products

Mallory Sonalert PK-12N40PQ

Mallory Sonalert - PK-12N40PQ - BUZZER PIEZO 12V 14MM RADIAL View larger image View larger image
Image may be a representation.
See specs for product details.

Mallory Sonalert BUZZER PIEZO 12V 14MM RADIAL
Mfr. Part#:

Allied Stock#: 70186653

 RoHS Compliant Part

View More from Mallory Sonalert >>
Pricing (USD) & Availability
Standard Pricing
$2.53 (Each)

138 can ship immediately.

200 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Brand/Series: PK Series
Color: Black
Current Rating: 10 mA
Decibel Range: 70 to 80 dB
Decibels at 1 Meter: 83 dB @ 10 cm
Diameter: 14 mm
Features: Low Current Consumption and High Sound Output, Extremely Clear and Penetrating Sound, Small Size and Light Weight, No Electronic Generated EMI or RFI
Frequency: 4100 Hz
Mounting Style: Through Hole
Operation: Constant
Primary Type: Buzzer
Sound Level: 85 to 95 dB
Special Features: 4100 Hz Resonant Frequency
Supply Voltage: 3 to 15 VDC
Temperature Range: -20 to +90 °C
Temperature, Opening, Maximum: +90 °C
Temperature, Operating, Minimum: -20 °C
Termination: Pin
Tone: Continuous
Type: Electro-Acoustic


Mallory Sonalert Indicators - Built-In Drive Circuitry, Various Mounting Options.
Indicators have internal drive circuitry and require only DC source voltage for operation.

Cont. Tone; 3-15Vdc; 83dB; 4.1kHz; 13.8x7.5mm; PC Pins


  • Low current consumption and high sound output

  • Extremely clear and penetrating sound

  • Small size and light weight

  • No electronic generated EMI or RFI


  • Office equipment

  • Communication equipment

  • Home appliances

  • Alarms

  • Computers

  • Vehicles