Location: 
All Products

Mallory Sonalert MSR414NSR

Mallory Sonalert - MSR414NSR - ALARM;  CONTINUOUS;  4-14 VDC;  90 DB;  3.9KHZ;  23X10.5 MM;  PC PINS;  WASH LABEL View larger image View larger image
Image may be a representation.
See specs for product details.

Mallory Sonalert ALARM; CONTINUOUS; 4-14 VDC; 90 DB; 3.9KHZ; 23X10.5 MM; PC PINS; WASH LABEL
Mfr. Part#:
MSR414NSR

Allied Stock#: 70186745

 RoHS Compliant Part

 

Resources

View MSR414NSR Datasheet Datasheet

View More from Mallory Sonalert >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$6.92 (Each)
1$6.925
10$6.925
25$6.925
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MSR Series
Decibel Range: 88 to 96 dBA
Decibels at 1 Meter: 88 to 96 dBA @ 1 ft
Diameter: 23 mm
Frequency: 3.6 kHz
Mounting Style: Through Hole
Primary Type: Alarm
Sound Level: 75 to 85 dBA
Special Features: Loud Sound Level
Supply Voltage: 4 to 14 VDC
Temperature Range: -40 to +65 °C
Temperature, Opening, Maximum: +65 °C
Temperature, Operating, Minimum: -40 °C
Termination: Pin
Tone: Continuous
Type: Piezoelectric

Overview

Mallory Sonalert Extra Loud MSR type are piezoelectric audible signal devices with a built-in oscillator circuit. All devices are suitable for wave soldering when ordered with the sound emission hole covered with a wash label. The recommended maximum temperature and exposure time for wave soldering is +270 C for 3 seconds.



Cont. Tone; 3-20Vdc; 80dB; 3.4kHz; 23x10.5mm; PC Pins




Features:




  • Optional wash label may be ordered by adding 'S' to model number

  • Low Power Consumption

  • Low Cost

  • Compact Profile

  • Piezo Tone Quality

  • Wave Solderable

  • Extra Loud Sound Output






    Applications





  • Fire Alarm

  • Automotive

  • Medical and Electrical Instruments

  • Crime Prevention Alram

  • Clocks







  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.