Location: 
All Products

Macromatic VAKPU

Macromatic - VAKPU - Relay; E-Mech; Voltage Monitor; SPDT; Cur-Rtg 10A; Ctrl-V 208-240AC; Socket Mnt; 8 Pin View larger image View larger image
Image may be a representation.
See specs for product details.

Macromatic Relay; E-Mech; Voltage Monitor; SPDT; Cur-Rtg 10A; Ctrl-V 208-240AC; Socket Mnt; 8 Pin
Mfr. Part#:
VAKPU

Allied Stock#: 70175137
View More from Macromatic >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: VAKPU Series
Contact Form: SPDT
Current Rating: 10 A
Monitoring Function: Voltage Monitor
Mounting Type: Socket Mount
Number of Pins: 8
Output Type: Relay
Relay Type: Electro Mechanical
Special Features: Adjustable 0.5 to 10 Seconds Time Delay on Drop-Out, LED Indicates Relay Status, Monitors AC Single-Phase or DC Voltages, Standard 8-Pin Octal Socket Mounting
Standards: CE, UL, cULus
Supply Voltage: 208 to 240 VAC
Termination: 8-Pin Octal
Voltage Rating: 240/30 VAC/VDC
Voltage, Control: 240 VAC

Overview

Voltage Monitor Relays provide protection to equipment where an over or under voltage condition is potentially damaging. VAKP Series (Over/Under): Pick-up voltage setting is adjustable from 85-115% of nominal. Drop-out voltage is adjustable from 75-95% of pick-up setting. When the monitored voltage exceeds the pick-up setting, the relay is energized. When the voltage is below the drop-out setting for a period longer than the adjustable time delay of 0.5-10 seconds, the relay de-energizes. VWKP Series (Band): Over voltage setting from 100-125% of nominal. Under voltage setting from 75-100%. The relay energizes when the monitored voltage is between the over and under voltage settings. The relay de-energizes when the voltage falls outside the over and under voltage settings for a period longer than the adjustable time delay of 0.5-10 seconds.

Features:
  • Monitors AC Single-Phase or DC Voltages
  • Standard 8-Pin Octal Socket Mounting
  • LED Indicates Relay Status
  • Adjustable 0.5-10 Seconds Time Delay on Drop-Out

    Specifications:
  • DPDT 10 A @ 240 VAC/30 VDC
  • Dimensions: 1.7" × 2.4" × 3.5"
  • Temperature: –28° to +55°C