Macromatic TR-65122

Macromatic Relay; E-Mech; Timing; Repeat Cycle; DPDT; Cur-Rtg 10A; Ctrl-V 120AC/DC; Socket Mnt
Mfr. Part#:
TR-65122

Allied Stock#: 70175228
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$68.12 (Each)
1$68.120
15$65.920
25$62.900
50$61.020
100$58.980
Availability

143 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Upon application of input voltage, the “On” time begins and the relay contacts transfer. At the end of the “On” time, the “Off” time begins and the relay contacts return to their normal condition. The sequence is repeated until input voltage is removed. Features:
  • 16 Timing Ranges in a Single Timer
  • Covers 0.1 S to 2 H (0.6 S to 24 H on TR-631, TR-651 and TR-661 Units and 0.1 S to 30 M on TR-606 Units)
  • User Selects Desired Time Range by Setting a Rotary Switch — No Math Required or DIP Switches to Set
  • Adjust within Selected Range Using Potentiometer
  • Standard 8- or 11-Pin Octal Socket Mounting
  • All Units Operate on Both AC and DC
  • Repeat Cycle and Delayed Interval Units Have Independently Selectable and Adjustable ON and OFF Times Specifications:
  • DPDT 10 A @ 240 VAC/30 VDC
  • 0.1% Repeat Accuracy
  • Temperature: –28° to +65°C
  • Dimensions: 1.7" × 2.4" × 3.5"
  • Accessories

     Relay Accessories > Hold Down
     Relay Accessories > Sockets


    © Allied Electronics, Inc. 2015. All rights reserved.