Location: 
All Products

Macromatic TR-63126

Macromatic - TR-63126 - Relay;  E-Mech;  Timing;  Repeat Cycle;  DPDT;  Cur-Rtg 10A;  Ctrl-V 12AC/DC;  Socket Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

Macromatic Relay; E-Mech; Timing; Repeat Cycle; DPDT; Cur-Rtg 10A; Ctrl-V 12AC/DC; Socket Mnt
Mfr. Part#:
TR-63126

Allied Stock#: 70175227

 RoHS Compliant Part

View More from Macromatic >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Contact Form: DPDT
Current Rating: 10 A
Function: Repeat Cycle
Mounting Type: Socket
Number of Pins: 8
Power Rating: 2 VA
Relay Type: Electro Mechanical
Standards: cUL, UL, CSA, CE
Termination: Plug-In
Timer Type: Repeat Cycle
Timing Range: 0.6 Sec. to 24 Hrs.
Voltage Rating: 240/28 VAC/VDC
Voltage, Control: 12VAC/VDC

Overview

Upon application of input voltage, the “Off” time begins. At the end of the “Off” time, the “On” time begins and the relay contacts transfer. The sequence is repeated until input voltage is removed. Features:
  • 16 Timing Ranges in a Single Timer
  • Covers 0.1 S to 2 H (0.6 S to 24 H on TR-631, TR-651 and TR-661 Units and 0.1 S to 30 M on TR-606 Units)
  • User Selects Desired Time Range by Setting a Rotary Switch — No Math Required or DIP Switches to Set
  • Adjust within Selected Range Using Potentiometer
  • Standard 8- or 11-Pin Octal Socket Mounting
  • All Units Operate on Both AC and DC
  • Repeat Cycle and Delayed Interval Units Have Independently Selectable and Adjustable ON and OFF Times Specifications:
  • DPDT 10 A @ 240 VAC/30 VDC
  • 0.1% Repeat Accuracy
  • Temperature: –28° to +65°C
  • Dimensions: 1.7" × 2.4" × 3.5"