Location: 
All Products

Macromatic TR-60626

Macromatic - TR-60626 - RELAY; E-Mech,  Time Delay,  True Off Delay,  12V AC/DC 10A DPDT, .05SEC-30MIN View larger image View larger image
Image may be a representation.
See specs for product details.

Macromatic RELAY; E-Mech, Time Delay, True Off Delay, 12V AC/DC 10A DPDT, .05SEC-30MIN
Mfr. Part#:
TR-60626

Allied Stock#: 70175208

 RoHS Compliant Part

 

Resources

View TR-60626 Datasheet Datasheet

View More from Macromatic >>
Pricing (USD) & Availability
Standard Pricing
$97.49 (Each)
1$97.490
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TR-6 Series

Overview

Macromatic’s TR-6 Series Time Delay Relays has 16 timing ranges (8 on True Off Delay). Selecting a range is easy using a rotary switch (no math is requires or DIP switches to set).

  • True Off Delay
  • 0.05 Sec-60 Min
  • Used industry-standard 8 pin octal socket
  • Pilot Duty Rating

    Specifications
  • DPDT 10A @ 240VAC/DC
  • Temperature: –28°C to 65°C
  • Dimensions: 3.5" D × 1.7" W × 2.4" H

    Description of Function:
    Upon application of input voltage, the relay is energized. When the input voltage is removed, the preset time begins. At the end of the preset time, the relay is de-energized. Voltage must be applied for a minimum of 0.1 second to assure proper operation. Any application of the input voltage during the preset time will keep the relay energized & reset the time delay. No external trigger switch is required.