Macromatic TR-60222

Macromatic Relay; E-Mech; Timing; On Delay; DPDT; Cur-Rtg 10A; Ctrl-V 120AC/DC; Socket Mnt; 8 Pin
Mfr. Part#:
TR-60222

Allied Stock#: 70175105
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$50.99 (Each)
1$50.990
15$49.350
25$47.080
50$45.670
100$44.140
Availability

137 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Upon application of input voltage, a preset time begins. At the end of the preset time, the relay contacts transfer. Input voltage must be removed and reapplied to reset the time delay relay. Features:
  • 16 Timing Ranges in a Single Timer
  • Covers 0.1 S to 2 H (0.6 S to 24 H on TR-631, TR-651 and TR-661 Units and 0.1 S to 30 M on TR-606 Units)
  • User Selects Desired Time Range by Setting a Rotary Switch — No Math Required or DIP Switches to Set
  • Adjust within Selected Range Using Potentiometer
  • Standard 8- or 11-Pin Octal Socket Mounting
  • All Units Operate on Both AC and DC
  • Repeat Cycle and Delayed Interval Units Have Independently Selectable and Adjustable ON and OFF Times Specifications:
  • DPDT 10 A @ 240 VAC/30 VDC
  • 0.1% Repeat Accuracy
  • Temperature: –28° to +65°C
  • Dimensions: 1.7" × 2.4" × 3.5"
  • Accessories

     Relay Accessories > Hold Down
     Relay Accessories > Sockets


    © Allied Electronics, Inc. 2015. All rights reserved.