Macromatic TR-56522-F10S-17
RELAY,E-Mech, Time Delay, Delayed Interval, 120 VAC/DC 10A DPDT,FXD 10 Sec
Mfr. Part #: TR-56522-F10S-17 / RS Stock #: 70175206
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$80.46
10
$76.43
25
$72.41
50
$68.39
100
$64.37
250
$60.34
Additional Inventory
Product Specifications
Overview
Macromatic’s TR-5 Series Time Delay Relays provide onboard & remote adjustable or fixed time delays. They are available in many functions.
Delayed Interval (Switch Trigger)
(t1) Fixed at 10 Sec, (t2) 0.03-2 Hour
Used industry-standard 11 pin octal socket
Pilot Duty Rating
Specifications
DPDT 10A @ 240VAC/DC
Temperature: -28°C to 65°C
Dimensions: 3.5" D × 1.7" W × 2.4" H
Description of Function:
Upon application of input voltage, the time delay relay is ready to accept a trigger. When the trigger is applied, the time delay (t1) begins. At the end of the time delay (t1), the output is energized and remains in that condition for the time delay (t2). At the end of the time delay (t2), the output is de-energized & the relay is ready to accept another trigger. During both time delay (t1) & time delay (t2), the trigger is ignored.
Specifications
Description of Function:
Upon application of input voltage, the time delay relay is ready to accept a trigger. When the trigger is applied, the time delay (t1) begins. At the end of the time delay (t1), the output is energized and remains in that condition for the time delay (t2). At the end of the time delay (t2), the output is de-energized & the relay is ready to accept another trigger. During both time delay (t1) & time delay (t2), the trigger is ignored.