Location: 
All Products

Macromatic THR-11668-X-143

Macromatic - THR-11668-X-143 - RELAY;  CUBE,  24V DC 10A SPDT,  TIME DELAY
Image may be a representation.
See specs for product details.

Macromatic RELAY; CUBE, 24V DC 10A SPDT, TIME DELAY
Mfr. Part#:
THR-11668-X-143

Allied Stock#: 70551813
 

Resources

View More from Macromatic >>
Pricing (USD) & Availability
Standard Pricing
$55.49 (Each)
5$55.490
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Overview

Macromatic’s THR-1 Series Time Delay Relays offers a cost-effective design in a compact 2"X2" enclosures. The microprocessor design provides greater performance and maximum flexibility. The THR-1 Series is encapsulated for protection against harsh environments.
  • Off Delay (Switch Trigger)
  • Timing Range: Fixed at 15 Min.
  • 10A SPDT relay output contacts can handle most pilot duty & fractional HP loads

    Specifications:
  • 10A @ 240VAC / 7A @ 28VDC SPDT

  • Temperature: –28°C to 65°C

  • Dimensions: 1.14" D × 2" W × 2" H

    Description of Function:
    Upon application of input voltage, the time delay relay is ready to accept a trigger. When the trigger is applied, the output is energized. Upon removal of the trigger, the time delay (t) begins. At the end of the time delay (t), the output is de-energized. Any application of the trigger during the time delay will reset the time delay (t) and the output remains energized.