Macromatic TAA2U
Relay, E-Mech, Timing, Multi-Mode, Analog set, 100-240VAC, 24-240VDC, SPDT
Mfr. Part #: TAA2U / RS Stock #: 70175156
Price
Qty.
Standard Price
1
$188.09
10
$178.68
25
$169.28
50
$159.87
100
$150.47
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPDT
Control Voltage
100 to 240 VAC
Function
Multi-Function
Includes
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Type
Socketable
Number of Pins
11
Primary Type
Time Delay Relays
Overview
Macromatic's TAA2U Series have six functions built-in: Signal On Delay Mode, Flicker Mode, Flicker 1 Mode, Signal Off Delay Mode, Interval Mode.
Features:
6 Field-Selectable Functions in One Unit
Analog Setting of Time Delay
Large dial for setting of time delay
50ms to 100 Hours programmable timing range
Universal 100-240VAC/24-240VDC input voltage
Panel, track or surface mounting
1/16 DIN style case (comes with panel-mounting adapter)
Specifications:
5A DPDT Resistive @ 250VAC
Temperature: -10°C to +55°C
Dimensions: 2.9" D × 1.9" W × 2.4" H
Features:
Specifications: