Location: 
All Products

Macromatic SS-6262-06

Macromatic - SS-6262-06 - Relay,  E-Mech,  Timing,  On Delay,  SPDT,  5A,  120VAC Control,  120/28VAC/VDC Voltage View larger image View larger image
Image may be a representation.
See specs for product details.

Macromatic Relay, E-Mech, Timing, On Delay, SPDT, 5A, 120VAC Control, 120/28VAC/VDC Voltage
Mfr. Part#:
SS-6262-06

Allied Stock#: 70175233

 RoHS Compliant Part

 
View More from Macromatic >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 11.
Pricing (USD) & Availability
Standard Pricing
$32.60 (Each)
1$32.600
15$31.540
25$30.080
50$29.190
100$28.220
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Contact Form: SPDT
Current Rating: 5 A
Mounting Type: Socket
Number of Pins: 8
Relay Type: Electro Mechanical
Reset Time: 0.2 sec.
Standards: cULus, UL
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: 0 °C
Termination: Plug-In
Timer Type: On Delay
Timing Range: 0.5 Sec. to 15 Sec.
Voltage, Control: 120VAC
Voltage, Rating: 120/28 VAC/VDC

Overview

Ideal if the application requires a basic time delay function in a compact plug-in product. Four functions and six time ranges are offered. These products utilize an industry-standard 8-pin octal socket, and have 5 A SPDT output contacts.

Features:
  • Compact, Economical Design with Standard Features for Basic Applications
  • Low Profile Time Delay Adjustment Knob
  • Uses Industry-Standard 8-Pin Octal Sockets
  • cULus Recognized File No.E109466, UL Listed
  • Timing Sequence Must Be Initiated Only After Input Power is Applied to Unit. Minimum Required Trigger Switch Closure Time is 0.1 Sec.

    Specifications:
  • 5 A SPDT Resistive Contacts @ 120 VAC/28 VDC, 1⁄6 HP @ 120 VAC Output Contacts
  • 0.2 Sec. Reset Time
  • 10000000 Operations Mechanical Life
  • 100000 Operations Full Load Life
  • 10000 V for 20 μs Transient Protection
  • +10⁄–15% of Nominal at 50⁄60 Hz (AC), +10⁄–15% of Nominal (DC) Voltage Tolerance
  • Less than 3 VA Load (Burden)
  • Temperature Range: 0° to +60°C
  • Dimensions: 1.4" × 1.4" × 2.2"