Location: 
All Products

Macromatic ARP120A3R

Macromatic - ARP120A3R - Relay;  E-Mech;  Alternating;  DPDT;  Cur-Rtg 10A;  Ctrl-V 120AC;  Vol-Rtg 240/30AC/DC;  8 Pin View larger image View larger image
Image may be a representation.
See specs for product details.

Macromatic Relay; E-Mech; Alternating; DPDT; Cur-Rtg 10A; Ctrl-V 120AC; Vol-Rtg 240/30AC/DC; 8 Pin
Mfr. Part#:
ARP120A3R

Allied Stock#: 70175250

 RoHS Compliant Part

 
View More from Macromatic >>
Pricing (USD) & Availability
Standard Pricing
$68.11 (Each)
1$68.110
15$65.920
25$62.860
50$61.000
100$58.970
Availability

27 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Contact Form: DPDT
Current Rating: 10 A
Dimensions: 3.1" Overall L x 1.7" W x 2.4" H
Function: Alternating
Insulation Resistance: 1000 Megohms
Material, Contact: Silver Alloy
Mounting Type: Socket
Number of Pins: 8
Relay Type: Electromechanical
Standards: cUL | UL | CSA | CE
Temperature, Operating: -28 to +65 °C
Termination: 11-Pin Octal
Voltage Rating: 240 VAC
Voltage, Control: 120 VAC

Overview



Alternating Relays are used in special applications where the optimization of load usage is required by equalizing the run time of two loads. Each time an initiating switch is opened, the output relay contacts will change state, thus alternating the two loads.

Features:
  • Low Profile Selector Switch to Lock in One Sequence
  • Standard 8-Pin Octal Socket Mounting
  • 2 LEDs Indicate Relay Status
    Specifications:
  • SPDT or DPDT Cross-Wired 10 A @ 240 VAC/30 VDC
  • Dimensions: 1.7" × 2.4" × 3.1"
  • Temperature: –28°C to +65°C
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.