Location: 
All Products

Macromatic 70169-D

Macromatic - 70169-D - Socket,  Relay;  10 A;  600 V;  8-Pin;  DIN Rail/Panel Mnt;  Screw Term View larger image View larger image
Image may be a representation.
See specs for product details.

Macromatic Socket, Relay; 10 A; 600 V; 8-Pin; DIN Rail/Panel Mnt; Screw Term
Mfr. Part#:
70169-D

Allied Stock#: 70175230

 RoHS Compliant Part

 
View More from Macromatic >>
Pricing (USD) & Availability
Standard Pricing
$5.74 (Each)
1$5.740
15$5.550
25$5.300
50$5.140
100$4.970
Availability

1761 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current Rating: 10 A
For Use With: Relay
Mounting Type: DIN Rail/Panel Surface
Number of Contacts: 8
Number of Pins: 8
Standards: UL Recognized, CSA Certified, CE Marked
Termination: Screw Clamp
Type: Octal
Voltage Rating: 600 V

Overview



Features:
  • For Use with All Macromatic Plug-In Products
  • Can Be Either 35 mm DIN Rail or Direct Panel-Mounted
    Specifications:
  • 70169-D — 10 A 600 VAC, 70170-D — 10 A 300 VAC
  • Pressure Wire Clamps