Product Specifications |
---|
Product Type |
|
Product Item |
Plug
|
Wiring Scheme |
3-Pole, 4-Wire Grounding
|
Amperage |
20A
|
Voltage |
3 Phase 250V AC
|
NEMA Configuration |
L15-20P
|
Item Style |
Shrouded Watertight
|
Device Color |
Black/White
|
Horsepower |
3
|
Cord Dia. |
.35"-1.15" (9-29)
|
Blade Holder Material |
Natural White Nylon
|
Terminal Retainer Material |
Clear polycarbonate
|
Housing Material |
Impact modified PBT
|
Cord Clamp Material |
Impact modified PBT
|
Blade Material |
Brass
|
Terminal Clamp Material |
.08" (2) steel-nickel plated
|
Terminal Screw Material |
#10-32 Brass (white finish on neutral screw when used) Multi-drive
|
Ground Screw Material |
#10-32 Brass (green finish) Multi-drive
|
Cord Clamp Screw Material |
Stainless steel, Multi-drive
|
Body Holding Screw Material |
Stainless steel, Multi-drive
|
Ratings |
Molded In or Stamped On
|
Catalog No |
Permanently ink marked on product
|
Dielectric Voltage Withstand |
2,000V minimum
|
Current Interrupting |
Certified for current interrupting at full rated current
|
Temperature Rise |
Max 30C temperature rise at full rated current after 50 cycles of overload at 150% of rated current at a power factor of .75.
|
Cord Accommodation |
Round portable service cords of diameters commensurate with the device rating as defined in UL Standard 62, CSA C22.2 No. 49.
|
Terminal Accommodation |
20A #12 AWG
|
Terminal Identification |
Terminals identified in accordance with UL 498 (X, Y, Z, White, Green)
|
Flammability |
VO per UL94 or CSA 22.2 No. 0.6
|
Operating Temperatures |
Maximum Continuous 75 C Minimum -40 C (w/o impact)
|
Moisture Resistance |
Type 4, 4X, 12, IP66 suitability
|
Closure Cap and Strap Material |
Neoprene EPDM Blend
|
Safety-Shroud Material |
White Valox
|
Listings |
FED SPEC UL/CSA
|
UPC Number |
783585231365
|
Weight in LBs |
0.65
|
Link to Drawing Library |
Click here for Library
|
Link to PDF Catalog |
Click here for Catalog
|