Location: 
All Products

Luna Optoelectronics NSL-5910

Luna Optoelectronics - NSL-5910 - Photocell;  100 Kilohms (Min.);  550 nm;  170 Vpeak (Max.);  500 mW @ 25 degC;  TO- View larger image View larger image
Image may be a representation.
See specs for product details.

Luna Optoelectronics Photocell; 100 Kilohms (Min.); 550 nm; 170 Vpeak (Max.); 500 mW @ 25 degC; TO-
Mfr. Part#:
NSL-5910

Allied Stock#: 70136770
 
View More from Luna Optoelectronics >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$3.81 (Each)
1$3.810
25$3.620
100$3.440
250$3.120
500$3.000
1000$2.880
Availability

276 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: NSL Series
Diameter, Lead: 13.8 mm to 14.2 mm (Outer)
Dimensions: 13.8mm to 14.2mm Dia. (Outer)
Length, Lead: 38 mm (Nom.)
Package Type: TO-8
Peak Spectral Wavelength: 550 nm
Power Dissipation: 500 mW
Resistance: 1.5 K (1 ftc)
Resistance, Dark: 100 K
Temperature, Operating, Maximum: +75 °C
Temperature, Operating, Minimum: -60 °C
Voltage Rating: 170 V peak

Overview

Photocell, 500 mW @ 25 °C Power Dissipation, TO-8 Package, 38 mm (Nom.) Lead Length
  • Five conductive materials
  • Tolerance: ± 40% @ 1 ftc, ± 33% @ 2 ftc
    The TO-8 series of photoconductive provide up to eight standard resistance ranges in CdS or CdSe materials.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.