Location: 
All Products

Luna Optoelectronics NSL-4542

Luna Optoelectronics - NSL-4542 - Photocell;  20 M (Min.);  515 nm;  320 Vpeak (Max.);  125 mW @ 25 degC;  TO-5;  -60 View larger image View larger image
Image may be a representation.
See specs for product details.

Luna Optoelectronics Photocell; 20 M (Min.); 515 nm; 320 Vpeak (Max.); 125 mW @ 25 degC; TO-5; -60
Mfr. Part#:
NSL-4542

Allied Stock#: 70136801
 

Resources

View NSL-4542 Datasheet Datasheet

View More from Luna Optoelectronics >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$0.630 (Each)
1$0.630
50$0.600
100$0.570
250$0.470
500$0.440
Availability

1233 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: NSL Series
Diameter, Lead: 0.50 mm to 0.52 mm
Dimensions: 7.0mm to 7.5mm (Ma x .) Dia.
Length, Lead: 31 mm (Min.)
Package Type: TO-5
Peak Spectral Wavelength: 515 nm
Power Dissipation: 125 mW
Resistance: 155 K (1 ftc)
Resistance, Dark: 20 M
Temperature, Operating, Maximum: +75 °C
Temperature, Operating, Minimum: -60 °C
Voltage Rating: 320 V peak

Overview

Photocell, 125 mW @ 25 °C Power Dissipation, TO-5 Package, 31 mm (Min.) Lead Length
  • Five photoconductive materials
  • Tolerance: ± 40% @1 ftc, ± 33% @ 2 ftc
    The TO-5 series of photocells provide up to seven standard resistance ranges in CdS or CdSe materials. Most of these devices are also available in a hermetic package.