Location: 
All Products

Luna Optoelectronics NSL-32SR2

Luna Optoelectronics - NSL-32SR2 - Optocoupler;  Analog;  Axial;  Photocell;  2.5 V@ 16mA;  25 mA (Max.) View larger image View larger image
Image may be a representation.
See specs for product details.

Luna Optoelectronics Optocoupler; Analog; Axial; Photocell; 2.5 V@ 16mA; 25 mA (Max.)
Mfr. Part#:
NSL-32SR2

Allied Stock#: 70136789
 
View More from Luna Optoelectronics >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$3.45 (Each)
1$3.450
10$3.140
25$2.870
50$2.780
100$2.540
250$2.460
500$2.390
Availability

791 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: NSL Series
Current, Forward: 25 mA (Max.)
Input Type: LED
Isolation Voltage: 2000 V (Max.)
Output Type: Photocell
Package Type: Axial
Power Dissipation: 50 mW (Max.)
Temperature, Operating, Maximum: 75 °C
Temperature, Operating, Minimum: -40 °C
Type: Analog
Voltage, Forward: 2.5 V (Max.) @ 16 mA