Location: 
All Products

Lumileds L1T2-5080300002500

Lumileds - L1T2-5080300002500 - L1T2-5080300002500, LUXEON TX Series White High-Power LED, 5028K, 3737, Dome Lens View larger image View larger image
Image may be a representation.
See specs for product details.

Lumileds L1T2-5080300002500, LUXEON TX Series White High-Power LED, 5028K, 3737, Dome Lens
Mfr. Part#:
L1T2-5080300002500

Allied Stock#: 70522390

 RoHS Compliant Part

 

Resources

View L1T2-5080300002500 Datasheet Datasheet

View More from Lumileds >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 125.
Pricing (USD) & Availability
Standard Pricing
$2.31 (Each)
1$2.310
250$2.050
500$1.910
1000$1.890
Availability

125 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LUXEON TX Series

Overview

Philips Lumileds LUXEON TX Series LEDs
The LUXEON TX lighting class LED, from Philips Lumileds, is a drop-in upgrade for the LUXEON T LED providing higher luminous flux and excellent efficacy to enable tight beam control in high light output and directional applications.

Hot testing and binning of LUXEON TX LEDs at real world operating conditions (700mA with Tj: 85°C) ensures in-application performance and Freedom from Binning allows LUXEON TX LEDs to deliver excellent colour consistency. This makes it possible to optimise for low system cost or for the very highest efficacy.

The reliable LUXEON TX LED is ideal for applications including: MR16 and PAR retro-fit lamps, down lights, high bay and low bay lighting, street lighting and architectural lighting.

  • High efficacy and light output from a compact SMT 3737 package LED
  • Low typical forward voltage: 2.8V (at 700mA)
  • Low thermal resistance: 3K/W
  • Hot tested Tj: 85°C
  • LED Viewing angle: 120°