Location: 
All Products

Lumex SSL-LX5093YD

Lumex - SSL-LX5093YD - LED;  Yellow;  30mcd;  0.232In.;  T 1-3/4;  150mA;  2.1V;  60deg;  585nm;  Diffused View larger image View larger image
Image may be a representation.
See specs for product details.

Lumex LED; Yellow; 30mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 60deg; 585nm; Diffused
Mfr. Part#:
SSL-LX5093YD

Allied Stock#: 70127534

 RoHS Compliant Part

 
View More from Lumex >>
Pricing (USD) & Availability
Standard Pricing
$0.139 (Each)
1$0.139
25$0.116
100$0.099
250$0.087
500$0.077
1000$0.069
2500$0.063
Availability

2813 can ship immediately.

10000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SSL Series
Color, Emitted: Yellow
Color, Lens: Yellow
Current, Forward: 150 mA
Luminous Intensity: 30 mcd
Package Type: T-1-3/4 (5 mm)
Viewing Angle: 60 °
Voltage, Forward: 2.1 V
Wavelength, Peak: 585 nm

Overview

Lumex - OctoLED Range
The Lumex range of OctoLEDs have been professionally designed to combine SMT convenience with through-hole T-5 mm LED size features. The economical and highly reliable series of LEDs and accessories features High Brightness Chip Technology and is available in a wide range of Colors and lens finishes.