Location: 
All Products

Lumex SSL-LX5093IT

Lumex - SSL-LX5093IT - LED;  Red; 80mcd; T-1-3/4 (T5mm); 150mA If; 2V Vf; 30deg; 635nm; Transparent View larger image View larger image
Image may be a representation.
See specs for product details.

Lumex LED; Red; 80mcd; T-1-3/4 (T5mm); 150mA If; 2V Vf; 30deg; 635nm; Transparent
Mfr. Part#:
SSL-LX5093IT

Allied Stock#: 70127636

 RoHS Compliant Part

 
View More from Lumex >>
Pricing (USD) & Availability
Standard Pricing
$0.182 (Each)
1$0.182
25$0.152
100$0.130
250$0.114
500$0.101
1000$0.091
2500$0.083
Availability

1684 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SSL Series
Color: Red
Color, Emitted: Red
Color, Lens: Red
Current, Forward: 25 mA
Diameter: 0.232 in.
Luminous Intensity: 80 mcd
Package Type: T-1-3/4 (5 mm)
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Viewing Angle: 30 °
Voltage, Reverse: 5 V (Min.)
Wavelength, Peak: 635 nm

Overview

Red Transparent Lens, 635 nm Red LEDs
  • Red transparent epoxylens
    Red LED with transparent lens.