Location: 
All Products

Lumex SSL-LX5093ID

Lumex - SSL-LX5093ID - LED;  Red; 40mcd; 0.232In.Dia.; T-1-3/4; 150mA; 2V; 635nm; 80deg; Diffused; 5V; 105mW View larger image View larger image
Image may be a representation.
See specs for product details.

Lumex LED; Red; 40mcd; 0.232In.Dia.; T-1-3/4; 150mA; 2V; 635nm; 80deg; Diffused; 5V; 105mW
Mfr. Part#:
SSL-LX5093ID

Allied Stock#: 70127533

 RoHS Compliant Part

 
View More from Lumex >>
Pricing (USD) & Availability
Standard Pricing
$0.119 (Each)
1$0.119
25$0.099
100$0.085
250$0.074
500$0.066
1000$0.059
2500$0.054
Availability

33962 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SSL Series
Color: Red
Color, Emitted: Red
Color, Lens: Red
Current, Forward: 25 mA
Diameter: 0.232 in. (Outer Dia.)
Luminous Intensity: 40 mcd
Package Type: T-1-3/4 (5 mm)
Power Dissipation: 105 mW (Max.)
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Soldering: +260 °C (Max.)
Viewing Angle: 60 °
Voltage, Forward: 2 V
Voltage, Reverse: 5 V (Min.)
Wavelength, Peak: 635 nm

Overview

T-1 3/4 Red LED, 40 mcd (Typ.) Luminous Intensity, 150 mA (Max.) Forward Current
  • Red diffused lens
    T-1 3/4 LED with red diffused lens.