Location: 
All Products

Lumex SSL-LX5093GD

Lumex - SSL-LX5093GD - LED;  PCB ; Green; 30mcd; 0.232In.; T-1-3/4; 150mA; 2.2V; 565nm; 60deg; GaP; Diffused View larger image View larger image
Image may be a representation.
See specs for product details.

Lumex LED; PCB ; Green; 30mcd; 0.232In.; T-1-3/4; 150mA; 2.2V; 565nm; 60deg; GaP; Diffused
Mfr. Part#:
SSL-LX5093GD

Allied Stock#: 70127532

 RoHS Compliant Part

 
View More from Lumex >>
Pricing (USD) & Availability
Standard Pricing
$0.131 (Each)
1$0.131
25$0.109
100$0.093
250$0.082
500$0.073
1000$0.065
2500$0.042
Availability

29372 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For backlighting in dashboards and switches, indicator and backlighting in telephone and fax, indicator and backlight for audio and video equipment, indicator and backlight for battery driven equipment, small indicator for outdoor applications, indicator
Brand/Series: SSL Series
Color: Green
Color, Emitted: Green
Color, Lens: Green
Current, Forward: 25 mA
Diameter: 0.232 in.
Luminous Intensity: 30 mcd
Package Type: T-1-3/4 (5 mm)
Power Dissipation: 105 mW
Standards: UL Listed
Technology: GaP
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Soldering: 260 °C
Viewing Angle: 60 °
Voltage, Forward: 2.2 V
Voltage, Reverse: 5 V (Min.)
Wavelength, Peak: 565 nm

Overview

30 mcd Axial Intensity, LEDs
  • Epoxy lens finish
    T-1-3/4 package type.