Location: 
All Products

Lumex SSL-LX3044PGD

Lumex - SSL-LX3044PGD - LED;  PCB ; Pure Green; 20mcd; T3mm; 20mA; 2.1V; 555nm; 60deg; GaP; Diffused; 5V; -55deg View larger image View larger image
Image may be a representation.
See specs for product details.

Lumex LED; PCB ; Pure Green; 20mcd; T3mm; 20mA; 2.1V; 555nm; 60deg; GaP; Diffused; 5V; -55deg
Mfr. Part#:
SSL-LX3044PGD

Allied Stock#: 70127612

 RoHS Compliant Part

 
View More from Lumex >>
Pricing (USD) & Availability
Standard Pricing
$0.178 (Each)
1$0.178
25$0.149
100$0.127
250$0.112
500$0.099
1000$0.089
2500$0.081
Availability

3752 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SSL Series
Color: Green
Color, Emitted: Green
Color, Lens: Green
Current, Forward: 20 mA
Diameter: 3 mm
Finish, Lens: Diffused
Luminous Intensity: 20 mcd
Package Type: T1 (3 mm)
Technology: GaP
Temperature, Operating, Maximum: +100 °C
Temperature, Operating, Minimum: -55 °C
Viewing Angle: 60 °
Voltage, Forward: 2.1 V
Voltage, Reverse: 5 V
Wavelength, Peak: 555 nm

Overview

Pure Green, 3 mm Diameter, 60 ° Viewing Angle, LEDs
  • Lead frame/lens casting reliability
  • Easy-to-solder leads, tin finish
    LED with diffused, emit pure green color.