Location: 
All Products

Lumex SSL-LX3044ID

Lumex - SSL-LX3044ID - SSL-LX3044ID Red LED,  627 nm T1 (3 mm) Diffused,  Dome Lens Through Hole package View larger image View larger image
Image may be a representation.
See specs for product details.

Lumex SSL-LX3044ID Red LED, 627 nm T1 (3 mm) Diffused, Dome Lens Through Hole package
Mfr. Part#:
SSL-LX3044ID

Allied Stock#: 70127527

 RoHS Compliant Part

 
View More from Lumex >>
Pricing (USD) & Availability
Standard Pricing
$0.135 (Each)
1$0.135
25$0.112
100$0.096
250$0.084
500$0.075
1000$0.067
2500$0.061
Availability

2085 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SSL Series
Color: Red
Color, Emitted: Red
Color, Lens: Red
Current, Forward: 25 mA
Diameter: 0.126 in.
Finish, Lens: Diffused
Luminous Intensity: 30 mcd
Package Type: T1 (3 mm)
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Viewing Angle: 60 °
Voltage, Forward: 2 V
Voltage, Reverse: 5 V (Min.)
Wavelength, Peak: 635 nm

Overview

30 mcd (Typ.) Luminous Intensity, 150 mA (Max.) Forward Current, 635 nm Red LEDs
  • Red diffused lens
    635 nm red LED with diffused lens.