Lumex SSI-LXW06DNS-I
M6 Panel Mount LED IND Red 2V FRONT PNL IP67
Mfr. Part #: SSI-LXW06DNS-I / RS Stock #: 70723371
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.7087
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Red
Current Rating
20 mA
IP Rating
IP67
Lamp Type
LED
Lens Shape
Dome
Mounting Hole Size
0.236 in in ; 6 mm in
Supply Voltage
2 V
Termination
Solder Lugs
Overview
LUMEX QuasarBrite™ IP67 Panel Mount LED Indicator:
Lumex QuasarBrite IP67 Panel Mount LED Indicators have an IP67 rating that protects panels from excessive dust and moisture exposure in indoor and outdoor applications. Wire to panel design choices are available and board to panel allows for more design-in opportunities. A wide range of choices are available for applications. Red, green, yellow, blue, orange, white LEDs are available and brass, stainless steel and black nickel finishes for added aesthetics.
Features:
Front panel IP67 rating protects panels from excessing dust and moisture exposure in indoor and outdoor applications
15-20mA current consumption - Long LED life in application
PCB or wire panel mount Wire to panel design choices available as well as board to panel allow for more design in opportunities
Choice of brushing materials and illumination options - Wide range of choice available to customer, to tailor to their applications. Red, green, yellow, blue, orange, white LED options, and brass, stainless steel, and black nickel finishes for added aesthetics in application
Bezels accommodate panels 1.5mm - 10mm thick Customer able to design panel to their own speciation’s, eliminating the need for backward design
Applications:
Medical - Dental/surgical indicators
Transportation - ATV dashboard indicators, marine switches
Industrial - Controls Outdoor robotic equipment