Lumex SSI-LXR3816SID-150
Panel Mount Indicator Red LED 0.323" Threaded 2 VDC Leads SSI Series
Mfr. Part #: SSI-LXR3816SID-150 / RS Stock #: 70127269
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.45
5
$3.34
10
$3.17
100
$2.93
1000
$2.59
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Red
Current Rating
30 mA
Dimensions
0.472\” (12mm)
Forward Current
150 mA
Housing Material
Chrome
Lamp Type
LED
Luminous Intensity
700.00 mcd
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Hole Diameter
0.394 in
Mounting Hole Size
0.323 in in ; 8.2 mm in
Mounting Type
Threaded
Operating Voltage
2 V
Package Type
T-5mm
Peak Wavelength
636 nm (Typ.) nm
Product Header
Panel Mount LED Indicator
Reverse Voltage
5 V (Min.) C
Supply Voltage
2 VDC
Termination
Lead Wires
Type
Non-Relampable
Viewing Angle
60 ° (Typ.) Degree(s)
Overview
The Lumex’s family of panel mount indicator LEDs offers a wide variety of wire mount and PCB mount panel indicators. Options include various colors, including dual-color, package sizes and shapes and wavelengths. Panel Mount LED Indicators have an IP67 rating that protects panels from excessive dust and moisture exposure in indoor and outdoor applications. Wire to panel design choices are available and board to panel allows for more design-in opportunities.
Features:
IP67 rating
PCB or wire panel mount
Choice of brushing materials and illumination options
Bezels accommodate panels 1.5mm - 10mm thick
15-20mA current consumption
Applications:
Dental/surgical indicators
ATV dashboard indicators,
Marine switches
Outdoor robotic equipment
Industrial Automation Control Panels
Alarm /Warning Indicators
Features:
Applications: