Lumex SSI-LXH387ID
Indicator Panel Mount LED Mnt-Sz 0.313" Snap-In Red 2V Leads
Mfr. Part #: SSI-LXH387ID / RS Stock #: 70127681
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$1.05
4000
$0.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Red
Current Rating
30 mA
Forward Current
150 mA
Lamp Type
LED
Luminous Intensity
10.00 mcd
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Hole Diameter
0.354 in
Mounting Hole Size
0.315 in ; mm ; 8 in
Operating Voltage
2 V
Package Type
T-5
Peak Wavelength
635 nm (Typ.) nm
Product Header
Panel Mount LED Indicator
Reverse Voltage
5 V (Min.) C
Series
SSI Series
Supply Voltage
2 VDC
Termination
Lead Wires
Viewing Angle
120 ° (Typ.) Degree(s)
Voltage Rating
2 V
Overview
The Lumex’s family of panel mount indicator LEDs offers a wide variety of wire mount and PCB mount panel indicators. Options include various colors, including dual-color, package sizes and shapes and wavelengths. Panel Mount LED Indicators have an IP67 rating that protects panels from excessive dust and moisture exposure in indoor and outdoor applications. Wire to panel design choices are available and board to panel allows for more design-in opportunities.
Features:
IP67 rating
PCB or wire panel mount
Choice of brushing materials and illumination options
Bezels accommodate panels 1.5mm - 10mm thick
15-20mA current consumption
Applications:
Dental/surgical indicators
ATV dashboard indicators,
Marine switches
Outdoor robotic equipment
Industrial Automation Control Panels
Alarm /Warning Indicators
Features:
Applications: