Lumex SSF-LXH303YD
Indicator,LED PCB Thru-Hole Bulb T-3 mm Yellow 2.1V Diffused Round
Mfr. Part #: SSF-LXH303YD / RS Stock #: 70127260
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.63
20000
$0.60
100000
$0.57
200000
$0.54
Product Specifications
Product Attribute
Attribute Value
Search
Bulb Type
3 mm
Color Emitted
Yellow
Configuration
Single
Forward Current
25 mA
Forward Voltage
2.1 V
Lens Color
Yellow
Lens Finish
Diffused
Lens Shape
Round
Luminous Intensity
30.00 mcd
Mounting Type
Through Hole
Product Header
Single Level PCB LED Indicator
View
Right Angle
Viewing Angle
60 °
Overview
SSF-LXH303 Series T-3mm Single Level, Standoff - QuasarBrite™
The Lumex QuasarBrite™ range of LED’s have been designed to offer a high level of brightness yet maintain a slimmer footprint making them ideally suited to space restricted applications. They are also extremely efficient with no loss in performance. Potential Applications: Board level status indicator Board level fault indicator Circuit troubleshooting indicator Warning/alarm lights Backlighting of Overlays Post lighting switches and keypads
The Lumex QuasarBrite™ range of LED’s have been designed to offer a high level of brightness yet maintain a slimmer footprint making them ideally suited to space restricted applications. They are also extremely efficient with no loss in performance. Potential Applications: Board level status indicator Board level fault indicator Circuit troubleshooting indicator Warning/alarm lights Backlighting of Overlays Post lighting switches and keypads