Location: 
All Products

Lumex SML-LXT0805GW-TR

Lumex - SML-LXT0805GW-TR - SML-LXT0805GW-TR Green LED,  565 nm 0805Diffused,  Rectangle Lens SMD package View larger image View larger image
Image may be a representation.
See specs for product details.

Lumex SML-LXT0805GW-TR Green LED, 565 nm 0805Diffused, Rectangle Lens SMD package
Mfr. Part#:
SML-LXT0805GW-TR

Allied Stock#: 70127238

 RoHS Compliant Part

 
View More from Lumex >>
Pricing (USD) & Availability
Standard Pricing
$0.139 (Each)
1$0.139
25$0.116
100$0.099
250$0.087
500$0.077
1000$0.069
2500$0.063
Availability

19666 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color, Emitted: Green
Color, Lens: White
Current, Forward: 100 mA
Finish, Lens: Diffused
Luminous Intensity: 11 mcd
Mounting Type: Surface Mount
Package Type: 2 mm x 1.25 mm (0805)
Standards: UL Recognized, CSA Certified
Viewing Angle: 140 °
Voltage, Forward: 2 V
Wavelength, Peak: 565 nm

Overview

OctoLED Range 0805
The Lumex range of OctoLEDs have been professionally designed to combine SMT convenience with through-hole T-5 mm LED size features. The economical and highly reliable series of LEDs and accessories features High Brightness Chip Technology and is available in a wide range of Colors and lens finishes.