Location: 
All Products

Lumex SML-LXR44GC-TR

Lumex - SML-LXR44GC-TR - LED;  Green; 25mcd; 0.094In.Dia.; 90deg; SMD; 565nm; 150mA; 2.2V; 5V; 100mW; -40d View larger image View larger image
Image may be a representation.
See specs for product details.

Lumex LED; Green; 25mcd; 0.094In.Dia.; 90deg; SMD; 565nm; 150mA; 2.2V; 5V; 100mW; -40d
Mfr. Part#:
SML-LXR44GC-TR

Allied Stock#: 70127235

 RoHS Compliant Part

 
View More from Lumex >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 43.
Pricing (USD) & Availability
Standard Pricing
$0.353 (Each)
1$0.353
Availability

43 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Green
Color, Emitted: Green
Color, Lens: Clear
Current, Forward: 150 mA
Diameter: 0.094 in.
Luminous Intensity: 25 mcd
Mounting Type: Surface Mount
Package Type: 4 mm x 4 mm
Power Dissipation: 100 mW
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Soldering: 260 °C
Viewing Angle: 90 °
Voltage, Forward: 2.2 V
Voltage, Reverse: 5 V
Wavelength, Peak: 565 nm

Overview

Right Angle Boomerant Surface Mount LED, 5.0 V Reverse Voltage, 100 mW Power Dissipation
  • Operating temperature -25 °C to +85 °C
    Water clear epoxy lens finish.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.