Location: 
All Products

Lumex SML-LX0603GW-TR

Lumex - SML-LX0603GW-TR - LED;  PCB ; Green; 18mcd; SMD; 2.1V; 565nm; 160deg; GaP; White Diffused; 5V; -55degC; +1 View larger image View larger image
Image may be a representation.
See specs for product details.

Lumex LED; PCB ; Green; 18mcd; SMD; 2.1V; 565nm; 160deg; GaP; White Diffused; 5V; -55degC; +1
Mfr. Part#:
SML-LX0603GW-TR

Allied Stock#: 70127710

 RoHS Compliant Part

 
View More from Lumex >>
Pricing (USD) & Availability
Standard Pricing
$0.114 (Each)
1$0.114
25$0.095
100$0.082
250$0.071
500$0.063
1000$0.057
2500$0.052
Availability

21741 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Green
Color, Emitted: Green
Color, Lens: White
Current, Forward: 25 mA
Finish, Lens: Diffused
Luminous Intensity: 18 mcd
Mounting Type: Surface Mount
Package Type: 1.6 mm x 0.8 mm (0603)
Standards: UL Recognized, CSA Certified
Technology: GaP
Temperature, Operating, Maximum: +100 °C
Temperature, Operating, Minimum: -55 °C
Viewing Angle: 140 °
Voltage, Forward: 2.1 V
Voltage, Reverse: 5 V
Wavelength, Peak: 565 nm

Overview

Green, 565 nm Peak Wavelength, 20 mA Forward Current, LEDs
  • Lead frame/lens casting reliability
  • Easy-to-solder leads, tin finish
    LED with diffused, emit pure green color.