Lumex SMF-2432SIC-TR
SMF-2432SIC-TR, QuasarBrite Series Red LED, 636 nm Clear, Dome Lens SMD package
Mfr. Part #: SMF-2432SIC-TR / RS Stock #: 70127405
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
12000
$0.22263
120000
$0.2115
600000
$0.20037
Product Specifications
Product Attribute
Attribute Value
Search
Color Emitted
Red
Lens Color
Clear
Luminous Intensity
60.00 mcd
Mounting Type
Surface Mount
Peak Wavelength
636 nm
Viewing Angle
110 °
Overview
SMF-2432 Series SMT QuasarBrite™ LEDs
The Lumex QuasarBrite™ range of LED’s have been designed to offer a high level of brightness yet maintain a slimmer footprint making them ideally suited to space restricted applications. They are also extremely efficient with no loss in performance. A lot of emphasis has been placed on reducing complications when designing board layout and mounting these items with less drilling and fewer plate holes required for these LED’s. Potential Applications: Board or panel indication or illumination Annunciator and control panels Telecom switches and central station equipment Large panel indicators
The Lumex QuasarBrite™ range of LED’s have been designed to offer a high level of brightness yet maintain a slimmer footprint making them ideally suited to space restricted applications. They are also extremely efficient with no loss in performance. A lot of emphasis has been placed on reducing complications when designing board layout and mounting these items with less drilling and fewer plate holes required for these LED’s. Potential Applications: Board or panel indication or illumination Annunciator and control panels Telecom switches and central station equipment Large panel indicators