Lumex LDS-C324RI
.36IN. 7 SEGMENT SINGLE DISPLAY, 635NM RED, GRAY FACE, WHITE SEGMENTS, COMMON CA
Mfr. Part #: LDS-C324RI / RS Stock #: 70127374
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1080
$1.89
10800
$1.80
54000
$1.70
108000
$1.61
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Common Pin
Cathode
Forward Current
25 mA
Forward Voltage
2 V
LED Color
Red
Mounting Type
Through Hole
Overview
Lumex LDS 7-Segment LED Displays
These InfoVue™ LED displays utilize Lumex’s QuasarBrite™ technology providing a bright, crisp display with a high temperature range of up to +105 °C. These SMD seven-segment LED displays are compatible with standard drivers and are ideally suited to a wide range of applications that require extreme heat conditions. They are available in 0.3 and 0.56" sizes, up to four digit layout, red or green and common anode or common cathode formats. Potential applications standard and commercial appliances such as fryers, ovens, microwaves and dishwashers. Medical devices such as displays on portable and non-portable patient monitoring displays which could include defibrillators, heart and pulse monitors and sphygmomanometers. Industrial control devices including oil and gas flow metering and drive control displays. Military applications could include aircraft, ground vehicles, GPS and portable communication systems. Telecom equipment applications could also include displays on storage units, networks, switchboard units and routers.
These InfoVue™ LED displays utilize Lumex’s QuasarBrite™ technology providing a bright, crisp display with a high temperature range of up to +105 °C. These SMD seven-segment LED displays are compatible with standard drivers and are ideally suited to a wide range of applications that require extreme heat conditions. They are available in 0.3 and 0.56" sizes, up to four digit layout, red or green and common anode or common cathode formats. Potential applications standard and commercial appliances such as fryers, ovens, microwaves and dishwashers. Medical devices such as displays on portable and non-portable patient monitoring displays which could include defibrillators, heart and pulse monitors and sphygmomanometers. Industrial control devices including oil and gas flow metering and drive control displays. Military applications could include aircraft, ground vehicles, GPS and portable communication systems. Telecom equipment applications could also include displays on storage units, networks, switchboard units and routers.