Location: 
All Products

Lumex LDD-A516RI

Lumex - LDD-A516RI - .56IN. 7 SEGMENT DUAL DIGIT DISPLAY,  660NM SUPER RED,  GRAY FACE,  WHITE SEGMENTS, View larger image View larger image
Image may be a representation.
See specs for product details.

Lumex .56IN. 7 SEGMENT DUAL DIGIT DISPLAY, 660NM SUPER RED, GRAY FACE, WHITE SEGMENTS,
Mfr. Part#:
LDD-A516RI

Allied Stock#: 70127352

 RoHS Compliant Part

 

Resources

View LDD-A516RI Datasheet Datasheet

View More from Lumex >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$1.93 (Each)
100$1.930
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 20

Specifications

Brand/Series: LDD Series
Color, LED: Super Bright Red
common pin: Anode
Current, Forward: 30 mA (per Segment)
Mounting Type: Through Hole
Voltage, Forward: 2 VDC (per Segment)

Overview

Lumex LDD 7-Segment LED Displays
These InfoVue™ LED displays utilize Lumex’s QuasarBrite™ technology providing a bright, crisp display with a high temperature range of up to +105 °C. These SMD seven-segment LED displays are compatible with standard drivers and are ideally suited to a wide range of applications that require extreme heat conditions. They are available in 0.3 and 0.56" sizes, up to four digit layout, red or green and common anode or common cathode formats. Potential applications standard and commercial appliances such as fryers, ovens, microwaves and dishwashers. Medical devices such as displays on portable and non-portable patient monitoring displays which could include defibrillators, heart and pulse monitors and sphygmomanometers. Industrial control devices including oil and gas flow metering and drive control displays. Military applications could include aircraft, ground vehicles, GPS and portable communication systems. Telecom equipment applications could also include displays on storage units, networks, switchboard units and routers.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.