Location: 
All Products

Lumex LCM-S01602DSF/C

Lumex - LCM-S01602DSF/C - Module,  LCD;  16 x 2 mm;  5 x 8;  5 V (Typ.);  2 mA (Typ.);  4.2 V @50 degC (Min.) View larger image View larger image
Image may be a representation.
See specs for product details.

Lumex Module, LCD; 16 x 2 mm; 5 x 8; 5 V (Typ.); 2 mA (Typ.); 4.2 V @50 degC (Min.)
Mfr. Part#:
LCM-S01602DSF/C

Allied Stock#: 70127583

 RoHS Compliant Part

 
View More from Lumex >>
Pricing (USD) & Availability
Standard Pricing
$12.97 (Each)
1$12.973
5$12.237
10$11.376
25$10.814
50$10.291
100$9.681
250$9.459
Availability

32 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: InfoVue Series
Character Format: 2 x 16 mm
Character Height: 2.96 x 5.56 mm
Current, Supply: 2 mA (Typ.)
Input Voltage: 2.2 V
Operating Temperature, Maximum: +70 °C
Operating Temperature, Minimum: -20 °C
Pixel Size: 5 x 8
Storage Temperature: -20 to +70 °C
Supply Voltage, LCD Drive: 4.2 V @50 °C (Min.)
Supply Voltage, Logic: 5 V (Typ.)
Viewing Area: 66.00 x 16.00 mm

Overview

Applications:
  • Audio Equipment (Home/Office)
  • Consumer Items (Watches, Calculators, Radio, Toys)
  • Automotive Dash Panels
  • Medical Equipment
  • Security Electronics
  • Military Control Panels
  • Testing Equipment