Lumberg KRMZ 03
Terminal Block, Screw, 5.08 mm, 15.24 mm L x 7.5 mm W x 14 mm H, 3, 15 A
Mfr. Part #: KRMZ 03 / RS Stock #: 70151259
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.54
2000
$0.529
3000
$0.513
4000
$0.491
5000
$0.459
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL, CSA, VDE
Body Material
PA 6.6
Current Rating
15 A
Includes
Clamp with Wire Protector
Mounting Type
PCB Mount
Number of Positions
3 Position
Pin Spacing
5.08 mm(0.2 in) in
Primary Type
Wire to Board
Screw Material
Steel, Zincked and Chromated
Series
KRMZ Series
Temperature Range
-25 to +100 °C
Voltage Rating
250 V
Wire Entry
Front
Wire Termination Type
Screw
Overview
Screw Terminal Blocks
- Height: 0.394".
Screw terminal block, clamp with wire protector, upright version, stringable without loss of pitch.
- Height: 0.394".
Screw terminal block, clamp with wire protector, upright version, stringable without loss of pitch.