Lumberg Automation / Hirschmann 932106300
CONNECTOR GDM 2011 J + GDM 3-16 BAGGED VALVE
Mfr. Part #: 932106300 / RS Stock #: 70051461
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.82
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Overview
Simplified Cable Connection and Reliable Contacting The robust GDM Series (type A, B, or C) is suitable for an almost unlimited number of applications – this is made possible by customized device connectors for all installation types. The GDM Series is used wherever rectangular connectors have to have resilient qualities, such as on drilling rigs, conveyor installations, or in construction machines.
Features
Number of poles: 2+PE 2+2PE, 3+PE (depending on the product)
Screw joints for cable: M12, M16, M20, PG7, PG9, PG11, 1/2" NPTF, G1/2" (ISO 228)
Cable diameter/cross-section: 4,0 to 14 mm, max. 1,5 mm²
Rated voltage: up to 400 V AC/DC (type A), up to 250 V AC/DC (types B and C)
Rated current: up to 16 A (Field-attachable and receptacle connectors), up to 10 A (molded connectors)
Protection class: IP 65/67 (Field-attachable and receptacle connectors), up to IP 69 K (molded connectors)
Temperature range: -40 °C up to + 125 °C (Field-attachable and receptacle connectors), -25 °C up to +90 °C (molded connectors)
Approvals: VDE (all products), UL/CSA/GL/SEV (depending on the product)
"/> Durable, Angled Connectors, Dust and Splash Protected (IEC 60529 - IP65)
Vibration-Proof Locking Using a Central Screw Available for Tool-Free Actuation or as a Knurled Screw
Wide Range of Cable Diameters from 4.5 mm to 14 mm Using Different PG Glands
Patent-Protected Combination Terminal for Connecting Flex Wire with Wire-End Ferrules or Fixture of Fork-Type Cable Shoes/Eye Directly Under the Screw Head