Location: 
All Products

Lumberg Automation / Hirschmann 931969106

Lumberg Automation / Hirschmann - 931969106 - Female 3P+E DIN 43650 Solenoid Connector GDM Series , Screw Down, Gland Size PG9, I
Image may be a representation.
See specs for product details.

Lumberg Automation / Hirschmann Female 3P+E DIN 43650 Solenoid Connector GDM Series , Screw Down, Gland Size PG9, I
Mfr. Part#:
931969106

Allied Stock#: 70519723
 

Resources

View 931969106 Datasheet Datasheet

View More from Lumberg Automation / Hirschmann >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.80 (Each)
1$1.800
Availability

0 can ship immediately.

131 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: GDM Series

Overview

Simplified Cable Connection and Reliable Contacting The robust GDM Series (type A, B, or C) is suitable for an almost unlimited number of applications – this is made possible by customized device connectors for all installation types. The GDM Series is used wherever rectangular connectors have to have resilient qualities, such as on drilling rigs, conveyor installations, or in construction machines.

Features
  • Number of poles: 2+PE 2+2PE, 3+PE (depending on the product)
  • Screw joints for cable: M12, M16, M20, PG7, PG9, PG11, 1/2" NPTF, G1/2" (ISO 228)
  • Cable diameter/cross-section: 4,0 to 14 mm, max. 1,5 mm²
  • Rated voltage: up to 400 V AC/DC (type A), up to 250 V AC/DC (types B and C)
  • Rated current: up to 16 A (Field-attachable and receptacle connectors), up to 10 A (molded connectors)
  • Protection class: IP 65/67 (Field-attachable and receptacle connectors), up to IP 69 K (molded connectors)
  • Temperature range: -40 °C up to + 125 °C (Field-attachable and receptacle connectors), -25 °C up to +90 °C (molded connectors)
  • Approvals: VDE (all products), UL/CSA/GL/SEV (depending on the product)
  • "/> Durable, Angled Connectors, Dust and Splash Protected (IEC 60529 - IP65)
  • Vibration-Proof Locking Using a Central Screw Available for Tool-Free Actuation or as a Knurled Screw
  • Wide Range of Cable Diameters from 4.5 mm to 14 mm Using Different PG Glands
  • Patent-Protected Combination Terminal for Connecting Flex Wire with Wire-End Ferrules or Fixture of Fork-Type Cable Shoes/Eye Directly Under the Screw Head