Location: 
All Products

Lumberg Automation / Hirschmann 927801135

Lumberg Automation / Hirschmann - 927801135 - CONNECTOR,  GDM 2009 MOV: V220 MA2A,  VALVE,  2C + GROUND,  220VAC VARISTOR,  BLACK View larger image View larger image
Image may be a representation.
See specs for product details.

Lumberg Automation / Hirschmann CONNECTOR, GDM 2009 MOV: V220 MA2A, VALVE, 2C + GROUND, 220VAC VARISTOR, BLACK
Mfr. Part#:
927801135

Allied Stock#: 70051553
 

Resources

View More from Lumberg Automation / Hirschmann >>
Pricing (USD) & Availability
Standard Pricing
$6.59 (Each)
1$6.590
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: GDM Series

Overview

Simplified Cable Connection and Reliable Contacting The robust GDM Series (type A, B, or C) is suitable for an almost unlimited number of applications – this is made possible by customized device connectors for all installation types. The GDM Series is used wherever rectangular connectors have to have resilient qualities, such as on drilling rigs, conveyor installations, or in construction machines.

Features
  • Number of poles: 2+PE 2+2PE, 3+PE (depending on the product)
  • Screw joints for cable: M12, M16, M20, PG7, PG9, PG11, 1/2" NPTF, G1/2" (ISO 228)
  • Cable diameter/cross-section: 4,0 to 14 mm, max. 1,5 mm²
  • Rated voltage: up to 400 V AC/DC (type A), up to 250 V AC/DC (types B and C)
  • Rated current: up to 16 A (Field-attachable and receptacle connectors), up to 10 A (molded connectors)
  • Protection class: IP 65/67 (Field-attachable and receptacle connectors), up to IP 69 K (molded connectors)
  • Temperature range: -40 °C up to + 125 °C (Field-attachable and receptacle connectors), -25 °C up to +90 °C (molded connectors)
  • Approvals: VDE (all products), UL/CSA/GL/SEV (depending on the product)
  • "/> Durable, Angled Connectors, Dust and Splash Protected (IEC 60529 - IP65)
  • Vibration-Proof Locking Using a Central Screw Available for Tool-Free Actuation or as a Knurled Screw
  • Wide Range of Cable Diameters from 4.5 mm to 14 mm Using Different PG Glands
  • Patent-Protected Combination Terminal for Connecting Flex Wire with Wire-End Ferrules or Fixture of Fork-Type Cable Shoes/Eye Directly Under the Screw Head