Lumberg 0315 06
Connector, IP68 Watertight Locking, 6, 0.75, 5 A, 250 VAC, 1013 Ohms, PA GF
Mfr. Part #: 0315 06 / RS Stock #: 70151627
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$6.91
200
$6.69
Additional Inventory
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
VDE ; IEC
Angle
Straight Degree(s)
Contact Plating
Gold Over Silver
Contact Type
Pin
Current Rating
5 A
Gender
Panel Socket
Housing Finish
Nickel Over Copper
Housing Material
Zinc Diecast
Housing Type
Metal
IP Rating
IP68
Mating Type
Threaded
Mounting Type
Chassis Mount
Number of Contacts
6
Number of Poles
6
Primary Type
DIN
Termination
Solder
Type
Plug
Voltage Rating
250 V
Overview
0.75 sq. mm wire Size, 5 A Current Rating, Circular Connectors with Threaded Joint
Designed for a variety of applications including the medical industry. Precision built to exacting standards. Available in 3 to 8, and 12 contacts, male and female configurations. Outside metal housing and coupling nut on locking DINS. Solder contacts standard.
5 Amps, 60-250 VAC, Depending on Pin Count, to IEC 60130-9
Designed for a variety of applications including the medical industry. Precision built to exacting standards. Available in 3 to 8, and 12 contacts, male and female configurations. Outside metal housing and coupling nut on locking DINS. Solder contacts standard.