Lumberg 0314 08-1
connector,circular din,male receptacle,front mount,shielding,8 contact,ip68
Mfr. Part #: 0314 08-1 / RS Stock #: 70151276
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$6.45
1000
$6.32
5000
$6.20
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
VDE ; IEC
Angle
Straight Degree(s)
Contact Plating
Gold Over Silver
Contact Type
Pin
Current Rating
5 A
Gender
Panel Plug
Housing Finish
Nickel Over Copper
Housing Material
Zinc Diecast
Housing Type
Metal
IP Rating
IP68
Mating Type
Threaded
Mounting Type
Chassis Mount
Number of Contacts
8
Number of Poles
8
Primary Type
DIN
Termination
Solder
Type
Plug
Voltage Rating
60 V
Overview
Designed for a variety of applications including the medical industry. Precision built to exacting standards. Available in 3 to 8, and 12 contacts, male and female configurations. Outside metal housing and coupling nut on locking DINS. Solder contacts standard.