Location: 
All Products

Lumberg 0304 03

Lumberg - 0304 03 - Connector,  IP68 Watertight Locking;  3;  0.75;  5 A;  250 VAC;  10^13 Ohms;  -2 pF View larger image View larger image
Image may be a representation.
See specs for product details.

Lumberg Connector, IP68 Watertight Locking; 3; 0.75; 5 A; 250 VAC; 10^13 Ohms; -2 pF
Mfr. Part#:
0304 03

Allied Stock#: 70151597

 RoHS Compliant Part

 
View More from Lumberg >>
Pricing (USD) & Availability
Standard Pricing
$6.01 (Each)
1$6.010
Availability

529 can ship immediately.

400 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: VDE/IEC
Angle: Straight
Brand/Series: 0304 Series
Contact Plating: Gold over Silver
Contact Type: Socket
Current Rating: 5 A
Finish, Housing: Nickel over Copper
Housing Type: Metal
IP Rating: IP68
Material, Housing: Zinc Diecast
Mating Type: Threaded
Mounting Type: Chassis
Number of Contacts: 3
Primary Type: DIN
Termination: Solder
Thread Length: 10.7 mm
Type: Panel Socket
Voltage Rating: 250 VAC

Overview

5 Milliohms (Max.) Contact Resistance, Circular Connector with Threaded Joint and Solder Terminal

Designed for a variety of applications including the medical industry. Precision built to exacting standards. Available in 3 to 8, and 12 contacts, male and female configurations. Outside metal housing and coupling nut on locking DINS. Solder contacts standard.

  • 5 Amps, 60-250 VAC, Depending on Pin Count, to IEC 60130-9