Location: 
All Products
Schurter CPS Series Metal Line Illuminated Switches
A Long-Life Product Capable of an Unlimited Number of Actuations
Schurter CPS Series Metal Line Switches use a capacitor touch sensor as a momentary pushbutton (NO or NC) or as a latching switch (LA). These switches offer protection against unintended switching and feature multi-color illumination and floating switch connections. CPS Series switches have stainless steel housings with scratch-resistant ceramic touch surfaces, with area or ring illumination.
Features
  • Protection Against Unintended Switching
  • Vandal Resistant
  • Multi-Color Illumination
  • Floating Switch Connections
  • Inputs Protected Against Overvoltage
Stock No. Mfr.'s Part # Description Price(USD)
70994038 3-101-399 Switch; Pushbutton; Momentary; SPST; 100mA; 42VAC/60VDC; Red, Green; 30 mm $28.64
70994062 3-101-420 Switch; Pushbutton; Latching; SPST; 100mA; 42VAC/60VDC; Multiple; 30 mm $31.70
70994039 3-101-400 Switch; Pushbutton; Latching; SPST; 100mA; 42VAC/60VDC; Multiple; 30 mm $29.66
70994052 3-101-404 Switch; Pushbutton; Momentary; SPST; 100mA; 42VAC/60VDC; Multiple; 30.3 mm $34.26
70994034 3-101-394 Switch; Pushbutton; Latching; SPST; 100mA; 42VAC/60VDC; Multiple; 30 mm $30.55
70994053 3-101-405 Switch; Pushbutton; Latching; SPST; 100mA; 42VAC/60VDC; Red, Green; 30.3 mm $34.00
70994068 3-101-426 Switch; Pushbutton; Latching; SPST; 100mA; 42VAC/60VDC; Red, Green; 30 mm $34.39
70994035 3-101-395 Switch; Pushbutton; Latching; SPST; 100mA; 42VAC/60VDC; Red, Green; 30 mm $29.28
70994060 3-101-418 Switch; Pushbutton; Latching; SPST; 100mA; 42VAC/60VDC; Red, Green; 30.3 mm $31.83
70994050 3-101-401 Switch; Pushbutton; Latching; SPST; 100mA; 42VAC/60VDC; Red, Green; 30 mm $28.38