Location: 
All Products
Omron Automation K8DT-AS Single-Phase Current Relays
Downsize Control Panels and Reduce Wiring
Detect errors in motors and other equipment through current changes with the K8DT-AS single-phase current relay.
Features
  • Monitor AC or DC Currents with One Relay
  • Use with Commercially Available CTs (CT Secondary Side: 0 to 1 A or 0 to 5 A)
  • Settings for the Operating Value, Hysteresis, Start-Up Lock Time, and Operating Time
  • Width of 17.5 mm to Reduce Space Required in Panels
  • Push-In Plus Terminal Blocks Reduce Wiring Work with Ferrule-Terminated Wires
  • Models with Transistor Outputs for Superior Contact Reliability Available
Stock No. Mfr.'s Part # Description Price(USD)
70882094 K8DT-AS2CD Current Relay, Single-Phase, Psh in, 0.1-1A, 0.5-5A24 VAC/DC, SPDT $204.99
70882093 K8DT-AS1CD Current Relay, Single-Phase, Psh in, 2-20mA, 10-100mA, 50-500mA, 24 VAC/DC, SPDT $204.99
70882098 K8DT-AS3TD Current Relay, Single-Phase, Psh in, 10-100A, 20-200A, 24 VAC/DC, NPN $168.40
70882087 K8DT-AS1CA Current Relay, Single-Phase, Psh in, 2-20mA, 10-100mA, 50-500mA, 100 -240 VAC, S $180.87
70882088 K8DT-AS2CA Current Relay, Single-Phase, Psh in, 0.1-1A, 0.5-5A100 -240 VAC, SPDT $180.87
70882091 K8DT-AS2TA Current Relay, Single-Phase, Psh in, 0.1-1A, 0.5-5A100-240 VAC, NPN $180.87
70882089 K8DT-AS3CA Current Relay, Single-Phase, Psh in, 10-100A, 20-200A, 100 -240 VAC, SPDT $180.87
70882095 K8DT-AS3CD Current Relay, Single-Phase, Psh in, 10-100A, 20-200A, 24 VAC/DC, SPDT $180.87
70882096 K8DT-AS1TD Current Relay, Single-Phase, Psh in, 2-20mA, 10-100mA, 50-500mA, 24 VAC/DC, NPN $168.40
70882097 K8DT-AS2TD Current Relay, Single-Phase, Psh in, 0.1-1A, 0.5-5A24 VAC/DC, NPN $168.40
70882092 K8DT-AS3TA Current Relay, Single-Phase, Psh in, 10-100A, 20-200A, 100-240 VAC, NPN $180.87