Location: 
All Products
L-Com ECF Series Panel Mount RJ45 Couplers
Makes Handling High Speed a Breeze
L-Com's ECF Panel Mount RJ45 Coupler line combines innovative design with an affordable price. With a solid die-cast metal mounting frame, these unique RJ45 coupler kits allow panel mounting in virtually any panel thickness. Designed to work with EIA/TIA 568A and B wiring, these RJ45 couplers offer a reliable method to pass high-speed data communication through a chassis or rack panel.

L-Com's ECF USB adapter family allows USB cables to be efficiently passed through a panel or enclosure. The ECF USB adapter options include A-A, A-B, and B-A connector combinations in addition to both shielded and unshielded USB adapter designs.

Features
  • Allows USB Cables to Be Passed Through Panels or Enclosures
  • Screw Mount for Secure Installations
  • 30 Micro Inch Gold-Plated Contacts Provide Reliable Connections with Repeated Mating Cycles
  • Shielded and Unshielded Housings Available for User Grounding Preference
  • Connector Options are USB A-A, A-B, and B-A
Stock No. Mfr.'s Part # Description Price(USD)
70126195 ECF504-UAAS Adapter; USB Type A - Type A A; USB; EMI/RFI $9.16
70126194 ECF504-UABS Adapter; USB Type A - Type B; USB; EMI/RFI $9.16
70126196 ECF504-BAS Adapter; USB Type B - Type A A; USB; EMI/RFI $9.16
70126206 ECF504-C3 Coupler Kit, Panel; RJ 45 $5.03
70126209 ECF504-SC3 Coupler Kit, Panel; RJ 45 $8.48
70126497 ECF504B-8SK Coupler Modular; Deluxe Panel mount, RJ45K (8x8K), Straight, Black $6.64
70126210 ECF504-SC5E Coupler Shielded (8x8) Panel Mount Style Cat5e RJ45 $11.32
70126211 ECF504-SC6 Coupler Shielded (8x8) Panel Mount Style Cat6 RJ45 $11.89
70423810 ECF504-SC6A Coupler Shielded (8x8) Panel Mount Style Cat6a RJ45 $16.20
70126207 ECF504-C5 Coupler Unshielded (8x8) Panel Mount Style Cat5e RJ45 $8.48