Location: 
All Products
Ohmite R Series Wirewound Rheostats
Long Lasting Rheostats
Ohmite R Series wirewound rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. The R Series has a ceramic body, high-grade resistance alloy linear taper windings, vitreous enamel coating, metal spring contact arm, metal graphite composition, and solder coated terminals. Typical applications for the R Series include motor speed controls, light dimmers, and equipment requiring convenient variable resistance settings.
Features
  • Linear Taper
  • Power Rating: 7.5 to 1,000 Watts
  • Ceramic Body
  • Single Turn
  • High-Grade Resistance Alloy Windings
 
Stock No. Mfr.'s Part # Description Price(USD)
70022460 RHS100E Rheostat; WW; Rest 100 Ohms; Pwr-Rtg 25 W; Cur-Rtg 0.5 A; Lug; Shaft 0.25 in; Open $49.50
70022461 RHS10KE Rheostat; WW; Rest 10 Kilohms; Pwr-Rtg 25 W; Cur-Rtg 0.05 A; Lug; Shaft 0.25 in; Open $59.50
70022464 RHS15RE Rheostat; WW; Rest 15 Ohms; Pwr-Rtg 25 W; Cur-Rtg 1.29 A; Lug; Shaft 0.25 in; Open $44.46
70022466 RHS1K0E Rheostat; WW; Rest 1 Kilohms; Pwr-Rtg 25 W; Cur-Rtg 0.155 A; Lug; Shaft 0.25 in; Open $49.17
70022469 RHS250E Rheostat; WW; Rest 250 Ohms; Pwr-Rtg 25 W; Cur-Rtg 0.316 A; Lug; Shaft 0.25 in; Open $56.82
70022471 RHS25RE Rheostat; WW; Rest 25 Ohms; Pwr-Rtg 25 W; Cur-Rtg 1 A; Lug; Shaft 0.25 in; Open $47.50
70022478 RHS500E Rheostat; WW; Rest 500 Ohms; Pwr-Rtg 25 W; Cur-Rtg 0.222 A; Lug; Shaft 0.25 in; Open $54.49
70022479 RHS50RE Rheostat; WW; Rest 50 Ohms; Pwr-Rtg 25 W; Cur-Rtg 0.707 A; Lug; Shaft 0.25 in; Open $46.58
70022480 RHS5K0E Rheostat; WW; Rest 5 Kilohms; Pwr-Rtg 25 W; Cur-Rtg 0.07 A; Lug; Shaft 0.25 in; Open $49.17
70022484 RHS8R0E Rheostat; WW; Rest 8 Ohms; Pwr-Rtg 25 W; Cur-Rtg 1.77 A; Lug; Shaft 0.25 in; Open $46.53